TSOS-256-090

PEM
153-TSOS-256-090
TSOS-256-090

製造商:

說明:
壓鉚螺柱和墊圈 STANDOFF, SS METHOD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 769

庫存:
769 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.25 HK$6.25
HK$4.47 HK$44.70
HK$3.58 HK$358.00
HK$3.22 HK$1,610.00
HK$2.99 HK$2,990.00
HK$2.91 HK$5,820.00
HK$2.74 HK$27,400.00
HK$2.68 HK$67,000.00
50,000 報價

商品屬性 屬性值 選擇屬性
PEM
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Round
2-56
0.09 in
Stainless Steel
0.187 in
Female
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standoffs, Spacers & Supports
系列: TSOS
原廠包裝數量: 1000
子類別: Hardware
公司名稱: PEM
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.