TP4-250-16

PEM
153-TP4-250-16
TP4-250-16

製造商:

說明:
安裝硬體 TAPERED FLUSH HEAD PIN, 400 SS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 10000   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3.34 HK$33,400.00
HK$3.29 HK$82,250.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 安裝硬體
RoHS:  
Retaining Pins
Pilot Pins
0.5 in
0.25 in
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Mounting Hardware
系列: TP4
原廠包裝數量: 500
子類別: Hardware
公司名稱: SS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

TP4 Self-Clinching Pilot Pins

PEM TP4 Self-Clinching Pilot Pins are designed to provide an unthreaded solution for a wide range of positioning, pivot, and alignment applications. These pilot pins can be permanently installed into stainless steel sheets as thin as 0.04"/1mm. The TP4 self-clinching pilot pins feature chamfered ends, making hole location easy. These pilot pins are ideal for use in stainless steel sheets HRB 92/HB 202 or less.