TMSO4-M1.6-300

PEM
153-TMSO4-M1.6-300
TMSO4-M1.6-300

製造商:

說明:
壓鉚螺柱和墊圈 Self Clinching Standoffs for Thin sheets 3mm L M1.6 Thread

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 965

庫存:
965 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.53 HK$3.53
HK$2.53 HK$25.30
HK$2.03 HK$203.00
HK$1.82 HK$910.00
HK$1.69 HK$1,690.00
HK$1.64 HK$3,280.00
HK$1.55 HK$15,500.00
HK$1.52 HK$38,000.00
HK$1.47 HK$73,500.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 壓鉚螺柱和墊圈
RoHS:  
品牌: PEM
產品類型: Standoffs, Spacers & Supports
系列: TMSO4
原廠包裝數量: 1000
子類別: Hardware
公司名稱: MicroPEM
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

TMSO4™ Self-Clinching Standoffs

PEM TMSO4™ Self-Clinching Standoffs are microPEM standoffs for thin sheets that can be installed automatically. These standoffs install flush into half-hard 0.008″/0.2mm stainless steel sheets. The TMSO4™ standoffs install light into round holes without special mounting hole preparation and eliminate adhesives. These standoffs are designed for use in harder sheets, hardness HRC 37/HB 340 or less. Typical applications include handheld or portable devices in the consumer electronics market.