S-M2.5-2ZI

PEM
153-S-M2.5-2ZI
S-M2.5-2ZI

製造商:

說明:
螺絲與緊固件 NUT, PLAIN, STEEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,662

庫存:
3,662 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.79 HK$2.79
HK$1.99 HK$19.90
HK$1.59 HK$159.00
HK$1.43 HK$715.00
HK$1.33 HK$1,330.00
HK$1.29 HK$2,580.00
HK$1.22 HK$12,200.00
HK$1.19 HK$29,750.00
HK$1.15 HK$57,500.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 螺絲與緊固件
RoHS:  
Screws & Fasteners
Self Clinching
M2.5
Steel
Zinc
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Screws & Fasteners
系列: S
原廠包裝數量: 1000
子類別: Hardware
公司名稱: CL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7318160085
JPHTS:
731816090
KRHTS:
7318160000
TARIC:
3926909790
BRHTS:
73181600
ECCN:
EAR99

S™/SS™/SP™ Self-Clinching Nuts

PEM S™/SS™/SP™ Self-Clinching Nuts prevent fasteners from rotating after installation and are installed permanently on aluminum, steel, or stainless steel sheets. The S/SS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance, while the SP nuts provide strong load-bearing threads in stainless steel sheets as thin as .030" (0.8mm). PEM S/SS nuts are recommended for use in steel or aluminum sheets HRB 80/HB 150 or less, and the SP nuts are for use in stainless steel sheets HRB 90/HB 192 or less.