S-0420-1ZI-TP

PEM
153-S-0420-1ZI-TP
S-0420-1ZI-TP

製造商:

說明:
螺絲與緊固件 THREAD MASKING PLUG 420 HEAT TREATED CARBON STEEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 925

庫存:
925 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.52 HK$4.52
HK$3.21 HK$32.10
HK$2.56 HK$256.00
HK$2.42 HK$1,210.00
HK$2.05 HK$2,050.00
HK$1.96 HK$19,600.00
HK$1.92 HK$48,000.00
HK$1.86 HK$93,000.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 螺絲與緊固件
RoHS:  
Nuts
Self Clinching Nuts
1/4-20
Carbon Steel
Zinc
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Screws & Fasteners
系列: S
原廠包裝數量: 1000
子類別: Hardware
公司名稱: PreTect
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99

S™/SS™/SP™ Self-Clinching Nuts

PEM S™/SS™/SP™ Self-Clinching Nuts prevent fasteners from rotating after installation and are installed permanently on aluminum, steel, or stainless steel sheets. The S/SS nuts provide load-bearing threads in thin sheets with high pushout and torque-out resistance, while the SP nuts provide strong load-bearing threads in stainless steel sheets as thin as .030" (0.8mm). PEM S/SS nuts are recommended for use in steel or aluminum sheets HRB 80/HB 150 or less, and the SP nuts are for use in stainless steel sheets HRB 90/HB 192 or less.

PreTect™ Threaded Masking Plugs

PEM PreTect™ Threaded Masking Plugs are designed to protect threads from paint and powder-coating processes on standard-type self-clinching nuts. The masking plugs are available in a variety of thread sizes and materials, including heat-treated carbon steel. The PEM PreTect Threaded Masking Plugs withstand temperatures up to 250°C, which reduces user labor and increases production throughput. The PreTect fasteners are shipped with the plugs in place, though they are easily removed with a fine tip tool.