PF12M-032-1BL

PEM
153-PF12M-032-1BL
PF12M-032-1BL

製造商:

說明:
螺絲與緊固件

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$18.82 HK$94,100.00
10,000 報價

商品屬性 屬性值 選擇屬性
PEM
產品類型: 螺絲與緊固件
RoHS:  
10-32
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Screws & Fasteners
系列: PF12M
原廠包裝數量: 5000
子類別: Hardware
公司名稱: PF
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7616995090
TARIC:
3926909790
ECCN:
EAR99

PF11™/PF12™/PF11M™/PF12M™ Captive Panel Screws

PEM PF11™ / PF12™ / PF11M™ / PF12M™ Captive Panel Screws are large knob, spring-loaded screws with a self-clinching mounting style and a knurled or un-knurled (smooth) metal cap. These fasteners incorporate a trademark skirted shoulder on the retainer to provide a positive stop during installation. An optional anti-cross thread feature eases assembly, aligns components, prevents jamming, and slides through clogged internal threads, improving assembly line productivity. PEM PF11 / PF12 / PF11m / PF12M Captive Panel Screws are available in metric or unified threads, with the metric version identified by dimples on the screw head. These panel screws are compliant with Advanced TCA® specifications.

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.