MPP-1.5MM-4

PEM
153-MPP-1.5MM-4
MPP-1.5MM-4

製造商:

說明:
安裝硬體 MICRO PIN 1.5MM, 4MM LONG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 10000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1.46 HK$14,600.00
HK$1.43 HK$35,750.00
HK$1.39 HK$69,500.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 安裝硬體
RoHS:  
Screws & Fasteners
Self Clinching
Steel
0.125 in
1.5 mm
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Mounting Hardware
系列: MPP
原廠包裝數量: 1000
子類別: Hardware
公司名稱: PEM
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

MPP microPEM Self-Clinching Pins

PEM MPP™ microPEM® Self-Clinching Pins are ideal for micro positioning and alignment applications in today's compact electronic assemblies. These micro pins clinch permanently into place by simply pressing them into a properly sized mounting hole. They can be installed into a variety of sheet materials up to HRB 92/HB 195 in hardness. The head mounts flush into panels as thin as 0.5mm, while the chamfered end makes mating hole alignment easy. They also can be installed automatically to streamline production and eliminate issues associated with the handling of small parts. PEM MPP microPEM Self-Clinching Pins resist corrosion and are RoHS compliant. Typical applications include wearables, laptops, smartphones, gaming and handheld devices, infotainment, automotive electronics, and more.

Consumer Electronics (Tack)

PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.