KSSB-156-20X

PEM
153-KSSB-156-20X
KSSB-156-20X

製造商:

說明:
壓鉚螺柱和墊圈 SNAP-TOP,BROACHING, BRASS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.63 HK$8.63
HK$6.44 HK$64.40
HK$5.01 HK$501.00
HK$4.73 HK$2,365.00
HK$4.63 HK$4,630.00
HK$4.47 HK$11,175.00
HK$4.32 HK$21,600.00
HK$4.17 HK$41,700.00
25,000 報價

商品屬性 屬性值 選擇屬性
PEM
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
23.58 mm
Brass
0.25 in
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Standoffs, Spacers & Supports
系列: KSSB
原廠包裝數量: 5000
子類別: Hardware
公司名稱: SNAP-TOP
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415390000
ECCN:
EAR99

KSSB Broaching SNAP-TOP® Standoffs

PEM KSSB Broaching SNAP-TOP® Standoffs are knurled-shank fasteners that can be pressed into a hole to provide a permanent attachment point in PC boards. These standoffs feature a spring action to securely hold the PC board without screws or threaded hardware. The KSSB standoffs can be used in acrylic, aluminum, casting, and polycarbonate components. These standoffs can be broached into cast aluminum or magnesium. The KSSB standoffs are used in automotive electronics, datacom, and telecom applications.