KFSE-3.6-6

PEM
153-KFSE-3.6-6
KFSE-3.6-6

製造商:

說明:
壓鉚螺柱和墊圈 Broaching Standoff 3.6 6mm Stainless Steel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,561

庫存:
4,561 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.82 HK$6.82
HK$5.14 HK$51.40
HK$3.99 HK$399.00
HK$3.76 HK$1,880.00
HK$3.69 HK$3,690.00
HK$3.57 HK$8,925.00
HK$3.44 HK$17,200.00
HK$3.32 HK$33,200.00
HK$3.27 HK$81,750.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Broach/Flare Mount
0.187 in
Brass
3.6 in
Tin
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standoffs, Spacers & Supports
系列: KFSE
原廠包裝數量: 5000
子類別: Hardware
公司名稱: PEM
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

KFE/KFSE Broaching Standoffs

PEM KFE/KFSE Broaching Standoffs are designed for PC boards and satisfy component-to-board, board-to-board, and board-to-chassis attachment needs. These standoffs are constructed with either carbon or stainless steel, feature a threaded or thru-hole design, and are divided into unified or metric options. PEM KFE/KFSE Broaching Standoffs ensure that electronic components are attached reliably and securely, and they can be installed permanently in all types of PC boards, as well as aluminum casting, acrylic, and polycarbonate components.