KFB3-0420-24ET

PEM
153-KFB3-0420-24ET
KFB3-0420-24ET

製造商:

說明:
壓鉚螺柱和墊圈 BROACH FLARE MOUNT STANDOFFS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 10000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8.30 HK$83,000.00
25,000 報價

商品屬性 屬性值 選擇屬性
PEM
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Broach/Flare Mount
1/4-20
0.75 in
Brass
0.437 in
Tin
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝孔大小: 0.335 in
產品類型: Standoffs, Spacers & Supports
系列: KFB3
原廠包裝數量: 1000
子類別: Hardware
公司名稱: K
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

KFB3™ Broach/Flare-Mount Standoffs

PEM KFB3™ Broach/Flare-Mount Standoffs are designed to hold a fixed gap between two panels through a static attachment. These standoffs offer greater pullout performance in PC board materials. The KFB3 standoffs are designed for unplated mounting hole applications. These standoffs feature brass or CDA-353 brass fastener material. The KFB3 standoffs are used in aerospace, defense, telecom, datacom, and automotive electronics applications.