HFHB-032-24X

PEM
153-HFHB-032-24X
HFHB-032-24X

製造商:

說明:
螺絲與緊固件

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10000   多個: 10000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2.63 HK$26,300.00
HK$2.57 HK$77,100.00
50,000 報價

商品屬性 屬性值 選擇屬性
PEM
產品類型: 螺絲與緊固件
RoHS:  
Fasteners
Self Clinching
10-32
39.11 mm
Phosphor Bronze
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
外徑: 7.62 mm
產品類型: Screws & Fasteners
系列: HFHB
原廠包裝數量: 10000
子類別: Hardware
公司名稱: FH
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7415390000
TARIC:
3926909790
ECCN:
EAR99

HFH/HFHS/HFHB Heavy-Duty Studs

PEM HFH/HFHS/HFHB Heavy-Duty Studs are easy-to-install self-clinching studs with heat-treated carbon steel as fastener material. These studs can be installed by placing them in properly sized holes in the sheets (steel/aluminum/copper) and squeezing them into place with a standard press. The squeezing action embeds the studs' head into the sheet, and the metal displaced by the head flows around the ribs and into the annular groove. This process creates a flushhead assembly and securely locks the studs into the sheet with high pushout resistances and torque-out. These HFH/HFHS/HFHB studs are used in applications such as automotive, aerospace, datacom, medical, telecom, commercial vehicles, and electric vehicle chargers.

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.