FHS-632-10

PEM
153-FHS-632-10
FHS-632-10

製造商:

說明:
螺絲與緊固件 STUD, FLUSH, STAINLESS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,266

庫存:
1,266 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.14 HK$2.14
HK$1.55 HK$15.50
HK$1.23 HK$123.00
HK$1.11 HK$555.00
HK$1.04 HK$1,040.00
HK$1.00 HK$2,000.00
HK$0.945 HK$9,450.00
HK$0.929 HK$23,225.00
HK$0.896 HK$44,800.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 螺絲與緊固件
RoHS:  
Studs
Self Clinching
6-32
0.625 in
Steel
Zinc
Flush Head
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝孔大小: 0.137 in
產品類型: Screws & Fasteners
系列: FHS
原廠包裝數量: 1000
子類別: Hardware
公司名稱: PEM
零件號別名: 63540/1-15C
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
7318150045
USHTS:
7318155030
JPHTS:
731815090
KRHTS:
7318159000
TARIC:
3926909790
MXHTS:
7318159909
BRHTS:
73181500
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

FH/FHA/FHS Self-Clinching Threaded Studs

PEM FH, FHA, and FHS Self-Clinching Threaded Studs feature studs that can be installed easily and permanently in aluminum, steel, or stainless steel sheets. The studs offer a flush-head design with high torque-out and pushout resistances. The PEM FH, FHA, and FHS Self-Clinching Threaded Studs are recommended for use in a 1mm or greater sheet thickness.