AC-440-2

PEM
153-AC-440-2
AC-440-2

製造商:

說明:
安裝硬體 FLOATER, ASSY, STAINLESS,NL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 578

庫存:
578 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.28 HK$16.28
HK$12.08 HK$120.80
HK$9.45 HK$945.00
HK$9.37 HK$4,685.00
HK$8.22 HK$8,220.00
HK$8.14 HK$40,700.00
HK$7.84 HK$78,400.00
25,000 報價

商品屬性 屬性值 選擇屬性
PEM
產品類型: 安裝硬體
RoHS:  
Screws & Fasteners
Non-Locking
Stainless Steel
9.14 mm
4-40
Female
品牌: PEM
組裝國家: Not Available
擴散國: Not Available
原產國: US
電鍍: Zinc
產品類型: Mounting Hardware
系列: AC
原廠包裝數量: 1000
子類別: Hardware
公司名稱: PEM
零件號別名: 45938/11-2C
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7318160060
ECCN:
EAR99

A4/AC/AS Floating Self-Clinching Fasteners

PEM A4/AC/AS Floating Self-Clinching Fasteners are designed for clinching into stainless steel/aluminum panels and sheets. These fasteners offer load-bearing threads in thin sheets and permit a total of 0.76mm adjustment for mating hole misalignment. The A4/AC/AS fasteners are squeezed into prepared holes using a standard press. The sheets remain flush on one side, and the fasteners are permanently locked in place. These fasteners come without locking threads. The A4/AC/AS fasteners are used in industrial, manufacturing, and sheet metal fabrication applications.