OD6038-24LBVXE

Orion Fans
670-OD6038-24LBVXE
OD6038-24LBVXE

製造商:

說明:
DC風扇 DC Vane Axial Fan, 60x60x38mm, 24VDC, 51.3CFM, 1.2 in H2O, Ball, 2x Lead Wires

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 500   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$145.99 HK$72,995.00
1,000 報價

商品屬性 屬性值 選擇屬性
Orion Fans
產品類型: DC風扇
RoHS:  
Vaneaxial
60 mm
38 mm
60 mm
24 VDC
51.3 CFM
8950 RPM
Ball
54.1 dBA
12.4 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD6038-VXE
品牌: Orion Fans
電流類型: DC
導線長度: 300 mm
長度: 60 mm
使用壽命: 70000 Hours
壓力類型: 1.2 in H2O
產品類型: DC Fans
大小: 60 mm x 60 mm x 38 mm
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
每件重量: 86.182 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

XE & VXE High-Performance Fans

Orion Fans XE and VXE High-Performance Fans are powerful 12V, 24V, and 48V fans designed to achieve higher airflow in a smaller frame size. The XE fans offer higher speeds and provide higher airflow performance (CFM) compared with standard models. The VXE fans offer higher airflow and higher static pressure in a single fan solution when compared with standard fan models. These fans also feature a vane axial frame design with motor strut vanes to curve and prevent backflow and turbulence while providing great stability to the motor for high RPM operation. Applications for Orion Fans XE and VXE High-Performance Fans include high-performance and industrial computing, networking and telecom enclosures, food and beverage industry, and electric vehicle (EV) charging base stations.

OD6038-VXE High-Performance Vane Axial DC Fans

Orion Fans OD6038-VXE High-Performance Vane Axial DC Fans are 60mm x 60mm x 38mm brushless DC fans available in 12V, 24V, and 48V options and a vane axial frame. These DC fans deliver airflow up to 78.7CFM and high static pressure up to 2.8 in H₂O. The OD6038-VXE fans feature electronically protected motors, optional configurations including tachometer output, and PWM speed control for precise performance management. The OD6038-VXE fans are built with dual ball bearings, a PBT plastic frame, and a life expectancy of 70,000 hours. These DC fans comply with RoHS and operate at a -20°C to 65°C temperature range. Typical applications include medical, automotive, computer/networking/telecom, building automation, EV chargers/renewable energy, and kiosks/digital signage.