OA125AP-22-3TS

Orion Fans
670-OA125AP223TS
OA125AP-22-3TS

製造商:

說明:
AC風扇 Axial Fan, 120x120x25mm, 230VAC, 53CFM, 14W, 33dBA, 2000RPM, Sleeve, Terminals

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 300   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$94.53 HK$28,359.00
HK$93.13 HK$46,565.00
HK$92.39 HK$92,390.00
2,500 報價

商品屬性 屬性值 選擇屬性
Orion Fans
產品類型: AC風扇
RoHS:  
Axial
120 mm
25 mm
120 mm
230 VAC
53 CFM (1.5 m3/min)
Sleeve
33 dBA
2000 RPM
14 W
Aluminum
Quick Connect Terminal
OA125AP
品牌: Orion Fans
組裝國家: Not Available
擴散國: Not Available
原產國: TW
電流類型: AC
使用壽命: 30000 Hour
壓力類型: 0.11 in H2O
產品類型: AC Fans
子類別: Fans, Blowers & Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        Orion OA125AP Series   Sleeve Bearing                   AC Fans

This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.

Affected Mouser Alternate Mouser
670-OA125AP111TS 670-OA125AP111TB
670-OA125AP11221WS 670-OA125AP11221WB
670-OA125AP11222WS 670-OA125AP11222WB
670-OA125AP112WS 670-OA125AP112WB
670-OA125AP221TS 670-OA125AP221TB
670-OA125AP221WS 670-OA125AP221WB
670-OA125AP2223WS 670-OA125AP223WB
670-OA125AP222TS 670-OA125AP222TB
670-OA125AP222WS 670-OA125AP222WB
670-OA125AP223TS 670-OA125AP223TB

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-47

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99