LFG172B

Orion Fans
670-LFG172B
LFG172B

製造商:

說明:
風扇配件 Louvered Fan Guard Kit for 172mm Fan, Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$150.84 HK$150.84

商品屬性 屬性值 選擇屬性
Orion Fans
產品類型: 風扇配件
RoHS:  
Fan Guards and Filters
Guard
172 mm
172 mm
IP44, IP54
LFG172
品牌: Orion Fans
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
材料: Acrylonitrile Butadiene Styrene (ABS)
產品類型: Fan Cords and Accessories
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
每件重量: 437.802 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

Louvered Fan Guards

Orion Fans Louvered Fan Guards are heavy-duty and filtered to protect enclosure applications from dirt and dust. These fan guards also protect fingers from being injured by the fan blades. The Louvered fan guards are manufactured of UL 94V-0 flame-resistant plastic and a filter made of washable nylon fiber. These fan guards are ideal for industrial and server cabinet applications and are low-cost louvered guards available in the industry.