MP240D2

Opto 22
94-MP240D2
MP240D2

製造商:

說明:
固態繼電器 - PCB安裝 MP Model, 240 VAC, 2 Amp, DC Control Solid State Relay (SSR)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.49 HK$266.49
HK$243.64 HK$2,436.40
HK$237.80 HK$5,945.00
HK$228.27 HK$11,413.50
HK$215.94 HK$21,594.00
HK$213.06 HK$53,265.00
500 報價

商品屬性 屬性值 選擇屬性
Opto 22
產品類型: 固態繼電器 - PCB安裝
RoHS:  
PCB Mount
2 A
240 VAC
3 VDC to 32 VDC
- 40 C
+ 100 C
43.2 mm (1.701 in)
10.2 mm (0.402 in)
24.9 mm (0.98 in)
MP
品牌: Opto 22
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

PCB-Mount MP Series Solid-State Relays

Opto 22 PCB-Mount MP Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and offer a minimum footprint to allow maximum relay density on the PCB. The MP series features a rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Other features include 4000V optical isolation, 1A to 4A load current rating, and a load voltage rating of 60VDC or 200VDC and 120VAC to 380VAC. Opto 22 PCB-Mount MP Series SSRs operate in a -40°C to +100°C temperature range and include a lifetime warranty.