575D45-12

Opto 22
94-575D45-12
575D45-12

製造商:

說明:
固態繼電器 - SSR 575 VAC, 45 Amp, DC Control Solid State Relay (SSR), Transient Proof

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$735.61 HK$735.61
HK$651.85 HK$6,518.50
HK$590.77 HK$59,077.00

商品屬性 屬性值 選擇屬性
Opto 22
產品類型: 固態繼電器 - SSR
RoHS:  
Solid State Relays
Panel Mount
45 A
575 VAC
100 VAC to 600 VAC
- 40 C
+ 100 C
DC
57.15 mm
44.45 mm
23.62 mm
品牌: Opto 22
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: SSR - Solid State Relays
原廠包裝數量: 1
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Industrial-Mount DC Solid-State Relays

Opto 22 Industrial-Mount DC Solid-State Relays (SSRs) are designed to deliver isolated DC control and are compatible with low-power Schottky transistor-transistor logic (LS TTL). These relays offer zero-voltage turn-on, zero-current turn-off, 4000V optical isolation, 120V to 575V load voltage ratings, and 3A to 45A load current ratings. The modules are hermetically sealed and feature a unique heat-spreader technology. The rugged, epoxy encapsulation construction is subjected to a full-load test and 6x rated current surge before and after encapsulation. Opto 22 Industrial-Mount DC SSRs operate in a -40°C to +100°C temperature range. These CE components come with a lifetime warranty, as well as UL, CSA, and UKCA approvals.