OPR5011

Optek / TT Electronics
828-OPR5011
OPR5011

製造商:

說明:
光電晶體管 Optical Comparator 3-Channel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 67

庫存:
67 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$146.64 HK$146.64
HK$136.95 HK$13,695.00
2,100 報價

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 光電晶體管
RoHS:  
Phototransistors
SMD/SMT
SMD/SMT
500 mW
- 40 C
+ 100 C
品牌: Optek / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: MX
濕度敏感: Yes
輸出電流: 14 mA
封裝: Waffle
產品類型: Phototransistors
原廠包裝數量: 140
子類別: Optical Detectors & Sensors
類型: Optical Comparator Array
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Description of Change: The internal cavity of the waffle pack is
being enlarged. The waffle pack rows are decreasing to 7 and the
columns are increasing to 9. The maximum quantity of product in
each waffle pack is decreasing from 64 to 63.

Change Identification: Product with a date code 1344 and newer
will have the change.

Reason for Change: The waffle pack internal cavity is being
enlarged to accommodate product with larger package outlines.

Expected Impact: The change will not impact to the form, fit, or
function of the OPR5011.

Implementation of Change: October 28, 2013

Please contact a Mouser Technical Sales Representative for
further information.

5-0913-1

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541497080
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99