OPI150

Optek / TT Electronics
828-OPI150
OPI150

製造商:

說明:
高速光電耦合器 Optoisolator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
50
預期26/5/2026
19
預期2/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$454.65 HK$454.65
HK$441.91 HK$44,191.00

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 高速光電耦合器
RoHS:  
Through Hole
1 Channel
5 Mb/s
50000 Vrms
Photodarlington
10 %
25 mA
1.5 V
3 V
25 mA
250 mW
- 40 C
+ 85 C
Bulk
品牌: Optek / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: High Speed Optocouplers
原廠包裝數量: 1
子類別: Optocouplers
每件重量: 12.314 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Description of Change: A header constructed with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for OP130 and OP230 type product.

Change Identification: The effective date code for this change
is 1331.

Reason for Change: This header fabricated with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for all OP130 type products to ensure a continuous
supply of material.

Expected Impact: The alternate header does not affect the form,
fit, or function for the OP130 type product.

Implementation of Change: July 29, 2013


Affected Part Numbers:

828-OP130
828-OP133W
828-OPI150
828-OPI130W
828-OPI120
828-OP131
828-OP230WPS
828-OPI120-032
828-OPI126
828-OPI153
828-OP132
828-OP231
828-OPI127
828-OP132W
828-OP232
828-OPI123
828-OPI127-032
828-OP133W
828-OP233
828-OPI125
828-OPI128

Please contact a Mouser Technical Sales Representative for
further information.

5-0613-13

此功能需要啟用JavaScript。

CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99