RBS070500T

OncQue
108-07050T
RBS070500T

製造商:

說明:
傾斜開關 CONTACT TLT SENSOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,035

庫存:
1,035 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.09 HK$48.09
HK$39.05 HK$1,952.50
HK$34.61 HK$3,461.00
HK$30.74 HK$15,370.00
完整捲(訂購多個800)
HK$27.70 HK$22,160.00
HK$23.02 HK$36,832.00
4,800 報價

商品屬性 屬性值 選擇屬性
OncQue
產品類型: 傾斜開關
RoHS:  
45 deg
Solder Terminal
5 VDC
10 mA
SPST
PCB Mount
- 25 C
+ 85 C
100000 Cycle
6.5 mm
6.5 mm
8.5 mm
RBS07
Reel
Cut Tape
品牌: OncQue
電介質強度: 500 VDC
照明: Non-Illuminated
絕緣電阻: 1 GOhms
產品類型: Tilt Switches
原廠包裝數量: 800
子類別: Switches
每件重量: 800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

RBS Motion & Optical Tilt Sensors

OncQue RBS Sensors include motion sensors and optical tilt sensors with surface mount options. OncQue RBS31, RBS35, and RBS38 10mA, 3.3VDC to 5VDC optical tilt sensors with operating angles of 15° to 65°. RBS02, RBS07, and RBS20 are 10mA, 5VDC contact ball sensors with 20° or 45° operating angles.

OncQue Contact-Ball Tilt Sensor Switches: Series RBS07

OncQue Contact-Ball Tilt Sensor Switches: Series RBS07 feature upside down detecting and  a 45° tilt detection within a 360º radius. Free from electric conduction and rust, the tilt switches are constructed of fireproof high insulation plastic, UL94V-0 grade. OncQue´s RBS07 Series  are suitable for use in video game consoles, home appliance tilt off detection, and automotive devices.

OncQue RBS07 Contact-Ball Tilt Sensor Switches - INACTIVE

OncQue RBS07 Contact-Ball Tilt Sensor Switches feature upside down detecting and a 45° tilt detection within a 360º radius. The housing is made of a high insulation plastic that makes it free from electric conduction and rust problems. The Gold-Plated ball and terminals reduce the possibility of oxidation. Typical applications include automatic shut off for home appliances, wake-up systems for power saving in devices such as remote controls, anti-theft, anti-tamper devices, rotation detection for monitor, alarm systems, and video game consoles.

OncQue Contact-Ball Tilt Sensor Switches: Series RBS04

OncQue Contact-Ball Tilt Sensor Switches: Series RBS04 feature horizontal tilt detecting and vertical up-side down detecting. The switch is constructed of high insulation plastic, free from conduction and rust. With gold-plated ball and terminals, there is low possibility of oxidation. This RoHS-compliant product is an ideal substitute for mercury switches. Applications include video game consoles, home appliance tilt off detection, and automotive devices.