Z4D-C01

Omron Electronics
653-Z4D-C01
Z4D-C01

製造商:

說明:
板機接口移動感應器和位置傳感器 Micro-Displacement Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
100
預期8/5/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$676.10 HK$676.10
HK$651.60 HK$3,258.00
HK$629.49 HK$6,294.90
HK$514.24 HK$12,856.00
HK$499.86 HK$24,993.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
6.5 mm
+ 65 C
- 10 C
Tray
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Board Mount Motion & Position Sensors
系列: Z4D
原廠包裝數量: 50
子類別: Sensors
零件號別名: Z4DC01
每件重量: 18.490 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

Z4D-C01 Micro-Displacement Sensor

Omron Electronics Z4D-C01 Micro-Displacement Sensor provides displacement detection of ±10µm level. This Omron Electronics microphotonic device features non-contact sensing for high durability. Z4D-C01 uses a position-sensitive device (PSD) signal divider circuit for a stable linear relationship between the output voltage and displacement being measured. The PSD signal divider circuit also prevents variation in object color from affecting the linear output voltage and displacement relationship. The operating area for this sensor is 6.5±1mm. Applications include ATMs, photocopiers, mini-printers, and point-of-sale (POS) systems.