XF2M-5015-1A-R100

Omron Electronics
653-XF2M50151AR100
XF2M-5015-1A-R100

製造商:

說明:
FFC和FPC連接器 .5mm Rotary BackLock SMT Dual 50P Adhesv.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 97

庫存:
97 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個100)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$50.55 HK$50.55
HK$45.79 HK$457.90
HK$42.66 HK$853.20
HK$42.17 HK$2,108.50
完整捲(訂購多個100)
HK$35.92 HK$3,592.00
HK$32.22 HK$6,444.00
HK$30.50 HK$15,250.00
HK$27.21 HK$27,210.00
HK$24.33 HK$48,660.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$21.62
最小值:
1

商品屬性 屬性值 選擇屬性
Omron
產品類型: FFC和FPC連接器
RoHS:  
Board Mount
50 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
XF2M
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Omron Electronics
觸點材料: Spring Copper Alloy / Nickel Substrate
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼顏色: Natural
外殼材料: Liquid Crystal Polymer (LCP)
安裝風格: SMD/SMT
產品類型: FFC & FPC Connectors
原廠包裝數量: 100
子類別: FFC & FPC Connectors
額定電壓: 50 V
零件號別名: XF2M50151AR100 XF2M-5015-1A-R100BYOMZ XF2M50151AR100BYOMZ
每件重量: 8.765 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XF2M Rotary Backlock FPC/FFC Connectors

Omron XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.