V-164-2C6

Omron Electronics
653-V-164-2C6
V-164-2C6

製造商:

說明:
微動/押扣開關 Miniature Basic Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.73 HK$37.73
HK$36.09 HK$360.90
HK$35.76 HK$715.20
HK$30.09 HK$1,504.50
HK$28.44 HK$2,844.00
HK$27.78 HK$5,556.00
HK$27.13 HK$13,565.00
HK$23.18 HK$23,180.00
HK$22.93 HK$45,860.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 微動/押扣開關
RoHS:  
V
SPST
ON - (OFF)
Roller
16 A
250 VAC
400 gf
Quick Connect
執行機構風格: Roller
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: ID
照明: Non-Illuminated
產品類型: Snap Action Switches
原廠包裝數量: 100
子類別: Switches
零件號別名: V1642C6 V-164-2C6BYOMI V1642C6BYOMI
每件重量: 6.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

V Snap Action Switches

Omron Automation V Snap Action Switches are used for interrupting current when doors are opened or closed. The V switches are available in 10A to 21A of wide range switching currents. These highly reliable and long life switches are available in thermoplastic resin and thermosetting resin cases. The V switches include heat resistant variants and offer a variety of terminals, levers, and operating forces. The insulation barrier with right or left side options is available in V-21 and V-16 variants of the V snap action switches.