SS-5GL2-F

Omron Electronics
653-SS-5GL2-F
SS-5GL2-F

製造商:

說明:
微動/押扣開關 5A Switch Basic SPDT Solder

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 754

庫存:
754 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.32 HK$19.32
HK$16.28 HK$162.80
HK$15.70 HK$392.50
HK$15.37 HK$768.50
HK$15.12 HK$1,512.00
HK$15.04 HK$3,760.00
HK$14.55 HK$7,275.00
HK$12.66 HK$63,300.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 微動/押扣開關
RoHS:  
SS
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
5 A
125 VAC
0.16 N
Solder Lug
Chassis Mount
IP40
執行機構風格: Lever
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: ID
照明: Non-Illuminated
產品類型: Snap Action Switches
原廠包裝數量: 500
子類別: Switches
零件號別名: SS5GL2F
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SS Subminiature Basic Switches

Omron Electronics SS Subminiature Basic Switches feature two split strings ensure a high stability and durability of 30 million operations. This Omron Electronics series provides high reliability and security and offers a wide switching capacity range from 1mA to 10.1A. SS Subminiature Basic Switch devices feature low to high operating force models.