G9KB-1A DC24

Omron Electronics
653-G9KB-1ADC24
G9KB-1A DC24

製造商:

說明:
通用繼電器 High VDC Power Relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 62

庫存:
62 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$331.43 HK$331.43
HK$326.91 HK$8,172.75
HK$302.25 HK$10,881.00
HK$302.17 HK$32,634.36
HK$286.88 HK$72,293.76
504 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
Power Relays
High Power
24 VDC
1 Form A (SPST-NO)
50 A
Quick Connect
PCB Mount
600 VDC
PC Pin
Non-Latching
206 Ohms
116.5 mA
Silver
G9KB
50.5 mm
37 mm
50.5 mm
Tray
品牌: Omron Electronics
觸點容量: 50 A
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大開關電流: 50 A
功率消耗: 575 mW
產品類型: General Purpose Relays
原廠包裝數量: 36
子類別: Relays
零件號別名: G9KB1ADC24BYOMZ
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Battery Energy Storage System Solutions

Omron provides multiple electronic components for applications in battery energy storage systems. These components are designed for numerous positions, including rapid shutdown systems, AC disconnect, DC disconnect, and ground fault detection.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.

G9KB High-Voltage Switching Relays

Omron Electronics G9KB High-Voltage Switching Relays are high-power DC PCB relays with bidirectional 600VDC capacity and 50A switching. The Omron Electronics G9KB PCB Relays feature low contact resistance and low coil power consumption. The series features a +85°C ambient temperature and 12VDC or 24VDC rated coil voltage. Applications include DC household and commercial appliances, energy storage systems, and the energy industry.