G9EA-1-B-DC12

Omron Electronics
653-G9EA-1-B-DC12
G9EA-1-B-DC12

製造商:

說明:
工業繼電器 Switch Current Screw SPST-NO 12V 60A/100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 46

庫存:
46 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,369.53 HK$1,369.53
HK$1,219.44 HK$12,194.40
HK$1,164.86 HK$29,121.50
HK$1,124.74 HK$44,989.60
520 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 工業繼電器
RoHS:  
Panel Mount
Power Relays
DC Power Relay
Screw
1 Form A (SPST-NO)
100 A
Screw
Non-Latching
12 VDC
28.8 Ohms
417 mA
400 VDC
G9EA
73 mm
36 mm
67.2 mm
品牌: Omron Electronics
功率消耗: 5 W
產品類型: Industrial Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: G9EA1BDC12NC G9EA1B12DC G9EA-1-BDC12 G9EA1BDC12
每件重量: 310 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G9EA DC Power Relays

Omron Electronics G9EA DC Power Relays are compact relays capable of interrupting high-voltage and high-current loads. The switching section and driving section are gas-injected and hermetically sealed that allows the relays to interrupt high-capacity loads. These relays feature a sealed construction that requires no arc space and helps ensure safe applications. Downsizing and optimum design allow no restrictions on the mounting direction. The G9EA power relays offer 30A to 60A at 400VDC rated load, 400V maximum switching voltage, 4500V impulse withstand voltage, and 1000MΩ minimum insulation resistance. These relays are UL/CSA standard UL508 approved and operate at -40°C to 70°C temperature range.

G9E DC Power Relays

Omron Electronics G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications.
Learn More

G9E DC Power Relays

Omron G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.