G6RN-17-E-ASI-CF-HA DC24

Omron Electronics
653-G617EASICFHADC24
G6RN-17-E-ASI-CF-HA DC24

製造商:

說明:
通用繼電器 Power PCB Relay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 741

庫存:
741 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.82 HK$24.82
HK$24.00 HK$240.00
HK$21.54 HK$538.50
HK$21.45 HK$1,072.50
HK$21.29 HK$2,129.00
HK$19.40 HK$7,760.00
HK$16.93 HK$20,316.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
PCB Power Relays
High-Capacity Miniature Power Relay
24 VDC
1 Form C (SPDT)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Non-Latching
2.62 kOhms
9.2 mA
Silver Tin Indium (AgSnIn)
G6RN-E
28.5 mm
10 mm
15 mm
Tube
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
最大開關電流: 10 A
功率消耗: 220 mW
產品類型: General Purpose Relays
原廠包裝數量: 400
子類別: Relays
零件號別名: G6RN17EASICFHADC24OMB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G6RN-E Miniature Power Relays

Omron Electronics G6RN-E Miniature Power Relays are miniature PCB terminal relays that require 10A switching current capability. These high-capacity relays feature explosion-proof construction and meet IEC/EN60079-15 standards. Ideal for switching in flammable gas environments, these relays offer high dielectric strength and electrical endurance under their rated loads. Omron Electronics G6RN-E Power Relays are suitable for heat pumps, boilers, air conditioners, industrial machinery, and factory automation.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.