G6K-2P-RF DC3

Omron Electronics
653-G6K2PRFDC3
G6K-2P-RF DC3

製造商:

說明:
高頻/RF繼電器 Low Signal Relay, HF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
最少: 300   多個: 300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$133.16 HK$39,948.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 高頻/RF繼電器
RoHS:  
3 VDC
2 Form C (DPDT-NO, NC)
1 A
1 GHz
Solder Terminal
1 A
Non-Latching
100 mW
30 dB
0.2 dB
G6K-2P-RF
Tube
品牌: Omron Electronics
線圈電流: 33 mA
線圈電阻: 91 Ohms
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: High Frequency Relays
原廠包裝數量: 300
子類別: Relays
電壓駐波比(VSWR): 1.2
零件號別名: G6K2PRFDC3
每件重量: 700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

G6K-2P-RF Through-Hole High-Frequency Relays

Omron Electronics G6K-2P-RF Through-Hole Mounting High-Frequency Relays offer isolation of 20dB min. between contacts of the same polarity or 30dB min. between contacts of different polarity with an insertion loss of 0.2dB max at 1GHz. Omron Electronics G6K-2P-RF series is perfect for flow soldering use, can be easily replaced on PCBs, and is available with IC socket mounting (not an Omron socket).

G6K-RF High-Frequency Relays

Omron Electronics G6K-RF High-Frequency Relays are high-frequency devices designed with 2 Form C (DPDT) contacts, coaxial construction, and 100mW low coil power consumption. These relays are available in latching and non-latching models with an optional space-saving ground terminal. Omron Electronics G6K-RF relays operate at -40ºC to +70ºC temperature range and are ideal for instrumentation and high-speed LAN network equipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.