G6DN-1A DC5

Omron Electronics
653-G6DN1ADC5
G6DN-1A DC5

製造商:

說明:
通用繼電器 1 Form A w/ 5VDC 5A, EN61010-2-201

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,416

庫存:
4,416 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.60 HK$10.60

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
Power Relays
Miniature
5 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
227 Ohms
22 mA
Silver Alloy (Ag)
G6DN
20 mm
5 mm
12.5 mm
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最大開關電流: 5 A
功率消耗: 110 mW
產品類型: General Purpose Relays
原廠包裝數量: 500
子類別: Relays
零件號別名: G6DN1ADC5
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6DN PCB Power Relays

Omron Electronics G6DN PCB Power Relays are the smallest width relay with high switching capacity and top-class power consumption. This Omron Electronics relay features contacts with long electrical life and a high-capacity resistive switching load rating of 5A at 250VAC for 80,000 cycles. G6DN also features high contact reliability with crossbar twin contact and gold (Au) plating, while having low power consumption of only 110mW. Omron Electronics G6DN satisfies EN61131-2, EN61010-2-201, and EN61010 reinforced insulation requirements.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.