G3VM-61ER1(TR)

Omron Electronics
653-G3VM-61ER1TR
G3VM-61ER1(TR)

製造商:

說明:
固態繼電器 - PCB安裝 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,107

庫存:
1,107 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$87.79 HK$87.79
HK$78.34 HK$783.40
HK$76.36 HK$1,909.00
HK$61.32 HK$3,066.00
完整捲(訂購多個1500)
HK$61.32 HK$91,980.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$60.99
最小值:
1

可能更換

Omron Electronics G3VM-61ER2(TR05)
Omron Electronics
固態繼電器 - PCB安裝 MOSFET SOLID STATE

商品屬性 屬性值 選擇屬性
Omron
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
3 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.18 VDC to 1.48 VDC
SMD DIP-6
MOSFET
30 mA
- 40 C
+ 85 C
7.12 mm (0.28 in)
6.4 mm (0.252 in)
3.65 mm (0.144 in)
G3VM
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
輸入輸出分離計算法: Optocoupler
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 1500
子類別: Relays
終端類型: SMD/SMT
零件號別名: G3VM61ER1TR
每件重量: 250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Omron G3VM Series MOSFET Relays - High Current & Low ON-Resistance EXPANSION

Omron has expanded the G3VM Series of MOSFET Relays with models that feature a high continuous load current of up to 4000mA and models that feature low ON-resistance to 20mΩ.
Learn more.

Omron Electronics G3VM Series MOSFET Relays feature performance, size, and characteristics that are perfectly suited for a variety of industries, including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in PCB, SMT, DIP, SOP, SSOP, and USOP packaging. Omron offers general purpose models and other relay options, include models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high speed switching.
View the entire G3VM Series.