G3VM-21LR10(TR05)

Omron Electronics
653-G3VM-21LR10-TR05
G3VM-21LR10(TR05)

製造商:

說明:
固態繼電器 - PCB安裝 MOSFET SSOP Tape & Reel -500pc

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,590

庫存:
1,590 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$73.32 HK$73.32
HK$65.27 HK$652.70
HK$56.80 HK$1,420.00
完整捲(訂購多個500)
HK$54.09 HK$27,045.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Omron
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
200 mA
20 VAC, 20 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SSOP-4
MOSFET
- 25 C
+ 60 C
3.8 mm (0.15 in)
2.04 mm (0.08 in)
1.8 mm (0.071 in)
G3VM
品牌: Omron Electronics
組裝國家: JP
擴散國: Not Available
原產國: JP
輸入輸出分離計算法: Optocoupler
濕度敏感: Yes
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 500
子類別: Relays
終端類型: SMD/SMT
零件號別名: G3VM21LR10TR05
每件重量: 250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.