G3VM-101DR1(TR05)

Omron Electronics
653-G3VM101DR1(TR05)
G3VM-101DR1(TR05)

製造商:

說明:
固態繼電器 - PCB安裝 High Current MOS FET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 559

庫存:
559 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.75 HK$54.75
HK$51.70 HK$517.00
HK$42.83 HK$1,070.75
HK$42.33 HK$2,116.50
HK$41.18 HK$4,118.00
HK$40.20 HK$10,050.00
完整捲(訂購多個500)
HK$38.88 HK$19,440.00
HK$38.63 HK$38,630.00
HK$38.31 HK$95,775.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$57.29
最小值:
1

商品屬性 屬性值 選擇屬性
Omron
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Reel
Cut Tape
PCB Mount
2 A
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.5 VDC to 1.8 VDC
DIP-4
MOSFET
30 mA
- 40 C
+ 110 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
啟動電阻 - 最大值: 200 mOhms
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 500
子類別: Relays
終端類型: SMD/SMT
零件號別名: G3VM101DR1TR05
每件重量: 250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

G3VM-AR & G3VM-DR MOSFET Relays

Omron Electronics G3VM-AR and G3VM-DR MOSFET Relays offer a 0.7A to 4A continuous load current range, 200V load voltage rating, and 2500Vrms dielectric strength. These relays feature a 4-pin design and achieve a mechanical relay's low ON resistance and high switching capacity. Omron Electronics G3VM-AR and G3VM-DR MOSFET Relays are ideal for power circuits, security, industrial, and communication equipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.