EE-SY169A

Omron Electronics
653-EE-SY169A
EE-SY169A

製造商:

說明:
光學開關,反光,光晶體管輸出 REFL CONV PHTOTRNSTR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.13 HK$63.13
HK$62.97 HK$629.70
2,500 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 光學開關,反光,光晶體管輸出
RoHS:  
Reflective
4 mm
30 V
20 mA
1.2 V
4 V
0 C
+ 70 C
Through Hole
EE-SY169A/B
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 30 us
If - 順向電流: 20 mA
通道數: 1 Channel
輸出類型: Phototransistor
產品類型: Optical Switches, Reflective, Phototransistor Output
上升時間: 30 us
原廠包裝數量: 100
子類別: Optical Switches
波長: 920 nm
零件號別名: EESY169A
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.