EE-SX484

Omron Electronics
653-EE-SX484
EE-SX484

製造商:

說明:
光學開關,透射型,光電IC輸出 OPAQUE Light-ON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 209

庫存:
209 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.56 HK$31.56
HK$30.91 HK$309.10
HK$29.76 HK$2,976.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 光學開關,透射型,光電IC輸出
RoHS:  
孔的寬度: 0.5 mm
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
下降時間: 3 us
高電平輸出電壓: 15 V
If - 順向電流: 20 mA
低電平輸出電流: 16 mA
低電平輸出電壓: 120 mV
最高工作溫度: + 75 C
最低工作溫度: - 40 C
通道數: 1 Channel
輸出類型: Open Collector, Buffer
產品類型: Optical Switches, Transmissive, Photo IC Output
上升時間: 20 us
感應方式: Transmissive, Slotted
系列: EE-SX484
槽寬: 3.5 mm
原廠包裝數量: 200
子類別: Optical Switches
Vf - 順向電壓: 1.2 V
Vr - 反向電壓: 4 V
零件號別名: EESX484
每件重量: 3.244 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.