D2F-01L(UL/CSA)

Omron Electronics
653-D2F01LULCSA
D2F-01L(UL/CSA)

製造商:

說明:
微動/押扣開關 ULTRA MINIATURE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.29 HK$21.29
HK$16.85 HK$168.50
HK$16.19 HK$404.75
HK$14.71 HK$735.50
HK$12.49 HK$1,249.00
HK$12.41 HK$6,205.00
HK$11.92 HK$11,920.00
HK$11.84 HK$59,200.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 微動/押扣開關
D2F
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
30 VDC
1.47 N
Solder Pin
PCB Mount
IP40
執行機構風格: Lever
品牌: Omron Electronics
觸點材料: Gold Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: JP
照明: Non-Illuminated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Snap Action Switches
原廠包裝數量: 100
子類別: Switches
零件號別名: D2F01LULCSA
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

D2F Ultra Subminiature Basic Switches

Omron D2F Ultra Miniature Basic Switches incorporate a snapping mechanism made with two highly precise split springs that ensure long durability. Flux penetration is prevented by using insertion molded terminals. Terminal options for the D2F Series include self-clinching PCB terminals, right-angled PCB terminals, left-angled PCB terminals, solder terminals, and compact solder terminals. The components also offer five actuator options [pin plunger, hinge lever, hinge roller lever, simulated roller lever (R1.3), and simulated roller lever (R2.5)].