D2EW-B02H

Omron Electronics
653-D2EW-B02H
D2EW-B02H

製造商:

說明:
微動/押扣開關 SWITCH BASIC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,466

庫存:
1,466 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.91 HK$12.91
HK$9.70 HK$97.00
HK$8.71 HK$217.75

商品屬性 屬性值 選擇屬性
Omron
產品類型: 微動/押扣開關
RoHS:  
D2EW
Ultra Subminiature
SPST-NC
ON - (OFF)
Plunger, Pin
100 mA
12 VDC
122 gf
Solder Terminal
PCB Mount
IP67
Tray
執行機構風格: Plunger
品牌: Omron Electronics
觸點材料: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明: Non-Illuminated
使用壽命: 300000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品: Switches
產品類型: Snap Action Switches
原廠包裝數量: 1560
子類別: Switches
零件號別名: D2EWB02HBYOMR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

D2EW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include four variants with normally open (blue collar) or normally closed (red collar) operation and solder or press-fit terminals. These switches are sealed to IP67 against ingress into the interior from all directions and have an 8.3mm x 5.3mm x 7mm package size. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include UL-approved models, along with molded lead wire options and PCB and short press-fit terminal options. These ultra-small sealed switches eliminate the need for a lever, and the pin plunger shape supports operation from a wide angle between the vertical and the horizontal. This reduces the effect of play in the cam position and improves operating position tolerance. A left-right asymmetric post shape reduces the risk of incorrect assembly. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches contribute to energy savings with a minimum applicable load of 50μA.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.