D2EW-A03DS

Omron Electronics
653-D2EW-A03DS
D2EW-A03DS

製造商:

說明:
微動/押扣開關 Ultra Subminiature Basic Switc

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,308

庫存:
1,308 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.02 HK$17.02
HK$14.06 HK$140.60
HK$13.07 HK$326.75
HK$12.33 HK$616.50
HK$11.67 HK$1,167.00
HK$10.85 HK$2,712.50
HK$10.19 HK$5,095.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 微動/押扣開關
RoHS:  
D2EW
SPST-NO
Plunger, Pin
100 mA
12 VDC
1.2 N
Through Hole
PCB Mount
IP67
Tray
品牌: Omron Electronics
觸點材料: Gold
照明: Non-Illuminated
使用壽命: 100000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品: Basic Switches
產品類型: Snap Action Switches
原廠包裝數量: 1560
子類別: Switches
零件號別名: D2EWA03DSBYOMR
每件重量: 432 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

D2EW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include four variants with normally open (blue collar) or normally closed (red collar) operation and solder or press-fit terminals. These switches are sealed to IP67 against ingress into the interior from all directions and have an 8.3mm x 5.3mm x 7mm package size. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include UL-approved models, along with molded lead wire options and PCB and short press-fit terminal options. These ultra-small sealed switches eliminate the need for a lever, and the pin plunger shape supports operation from a wide angle between the vertical and the horizontal. This reduces the effect of play in the cam position and improves operating position tolerance. A left-right asymmetric post shape reduces the risk of incorrect assembly. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches contribute to energy savings with a minimum applicable load of 50μA.