B5L-A2S-U01-010

Omron Electronics
653-B5L-A2S-U01-010
B5L-A2S-U01-010

製造商:

說明:
距離感測器 - 工業用 3D TOF Sensor Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,829.25 HK$13,829.25

商品屬性 屬性值 選擇屬性
Omron
產品類型: 距離感測器 - 工業用
RoHS:  
REACH - SVHC:
ToF Sensor Module
500 mm to 4 m
Time-of-Flight
24 VDC
24 VDC
USB 2.0
Chassis Mount
0 C
+ 50 C
B5L
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
描述/功能: 3D Time of Flight Sensor Module
尺寸: 108.6 mm x 64.3 mm x 43.1 mm
工作電源電壓: 24 V
產品類型: Distance Sensor Modules - Finished Units
原廠包裝數量: 1
子類別: Distance Sensors
零件號別名: B5LA2SU01010
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

B5L 3D Time of Flight (TOF) Sensor Module

Omron Electronics B5L 3D Time of Flight (TOF) Sensor Module offers a three-dimensional distance measurement capability of people and objects. The module features an embedded 3D sensor with high ambient light immunity and provides high precision, long life, and interference prevention. The sensor utilizes unique optical design technology for a stable measurement of three-dimensional distance information across a wide area, even under sunlight. The module offers specifications optimized for long periods of continuous operation to allow it to be used as an embedded sensor in various instruments. This design results in a "mechanical eye" that is capable of accurately and easily detecting the surrounding environment. Omron Electronics B5L 3D TOF Sensor Module applications include AMR/service robots, logistics and conveyance, monitoring and observation, and automatic doors/elevators.