B3J-1000

Omron Electronics
653-B3J-1000
B3J-1000

製造商:

說明:
觸摸開關 Tactile Swtch Hinged Lt Grey No LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 487

庫存:
487 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.50 HK$18.50
HK$16.44 HK$164.40
HK$13.81 HK$345.25
HK$13.56 HK$1,356.00
HK$13.40 HK$4,020.00
HK$11.18 HK$46,956.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
Through Hole
Straight
Square
OFF - (ON)
1.27 N
50 mA
24 VDC
No
SPST
Solder Pin
Black
White
18 mm
12 mm
10.3 mm
B3J
3000000 Cycle
品牌: Omron Electronics
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: Tactile Switches
原廠包裝數量: 300
子類別: Switches
零件號別名: B3J1000
每件重量: 1.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

B3J Hinged Tactile Switches

Omron B3J Hinged Tactile Switches are through-hole mounted and feature a hook-style hinge for a shart snap action. Available in 5 standard colors, the switches offer 0, 1, or 2 LED options. Silver plated contact material and an operating force of 1.27N (130gf). The Omron B3J Hinged Tactile Switches are rated at 1 to 50mA, 3 to 24VDC with a minimum applicable load of 10µA at 1VDC resistive load.