B3FS-1092P

Omron Electronics
653-B3FS1092P
B3FS-1092P

製造商:

說明:
觸摸開關 Integrated keytop tactile swit

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,085

庫存:
1,085 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.84 HK$17.84
HK$15.54 HK$155.40
HK$14.39 HK$359.75
HK$12.82 HK$1,282.00
HK$11.92 HK$2,980.00
HK$11.84 HK$5,920.00
完整捲(訂購多個900)
HK$11.34 HK$10,206.00
HK$9.86 HK$17,748.00
HK$9.70 HK$43,650.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Square
OFF - (ON)
1.47 N
50 mA
24 VDC
SPST
SMD/SMT
Black
7.8 mm
7.8 mm
4.9 mm
B3FS
Reel
Cut Tape
品牌: Omron Electronics
觸點电镀: Silver
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 900
子類別: Switches
行程: 0.25 mm
零件號別名: B3FS1092P
每件重量: 240 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

B3FS Tactile Switches with Integrated Keytops

Omron Electronics B3FS Tactile Switches with Integrated Keytops are ultra-small size switches for thinner and more compact designs. The sharp click feel provides the user assurance that the switch is actuated. The integrated keytop means no assembly is required and installation is hassle-free. Omron Electronics B3FS Tactile Switches are ideal for vending machines, security alarms, measuring devices, and more.

BF3S SMT Tactile Switches

Omron Electronics BF3S SMT Tactile Switches are 6mm x 6mm surface-mount switches for high-density mounting. Omron B3FS provides a sharp click and high durability. B32-series Key Tops mount to models with projected plungers. The series includes a Key Top Integrated option. These tact switches are ideal for vending machines, security alarms, measuring devices, medical equipment, and more.