B3F-1062

Omron Electronics
653-B3F-1062
B3F-1062

製造商:

說明:
觸摸開關 MECHANICAL KEYSWITCH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,993
預期27/3/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.45 HK$3.45
HK$3.01 HK$30.10
HK$2.88 HK$72.00
HK$2.33 HK$233.00
HK$2.17 HK$3,255.00
HK$2.06 HK$9,270.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
1.5 N
50 mA
24 VDC
No
SPST
Solder Pin
Yellow
6 mm
6 mm
7 mm
B3F
300000 Cycle
Bulk
品牌: Omron Electronics
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Tactile Switches
原廠包裝數量: 1500
子類別: Switches
零件號別名: B3F1062
每件重量: 250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Omron B3F Series Tactile Switches

Manufacturer has advised effective as of July 2010 production,
plunger materials will change for most of the B3F-1000 series,
with the following exceptions:

B3F-1060 : Effective as of production in January, 2011
B3F-1062 : Effective as of production in September, 2010

This measure was taken to improve heat resistance tolerance of
the plunger at current soldering conditions.

Note: neither soldering condition nor product specification
change.

Material of plunger before: PPO Resin
Material of plunger after: PBT Resin

Please check specifications to assure new part can be used in
application.

Affected Part Numbers
653-B3F-1000
653-B3F-1002
653-B3F-1002-G
653-B3F-1005
653-B3F-1006
653-B3F-1050
653-B3F-1052
653-B3F-1055
653-B3F-1060
653-B3F-1062
653-B3F-1100
653-B3F-1102
653-B3F-1102-G
653-B3F-1105
653-B3F-1150
653-B3F-1152
653-B3F-1155
653-B3F-3100
653-B3F-3102
653-B3F-3105
653-B3F-3150
653-B3F-3152
653-B3F-3155
653-B3F-6000
653-B3F-60023
653-B3F-60203
653-B3F-60223
653-B3F-61003
653-B3F-61023
653-B3F-6120

Please contact a Mouser Technical Sales Representative for
further information.



5-0810-28

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Omron Electronics B3F按鍵開關

Omron B3F按鍵開關具有陽極點按操作,以及相當於非接觸式開關的長機械/電氣使用壽命。 典型應用包括音響、辦公和通訊設備及電視機。 OmronB3F開關提供帶狀徑向、垂直、強力和鍍金觸點型式。 通量緊密型底座結構使其能輕鬆焊接至PC板上。
瞭解更多