MM4XP-DC125

Omron Automation and Safety
653-MM4XP-DC125
MM4XP-DC125

製造商:

說明:
通用繼電器 RELAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,268.72 HK$2,268.72
HK$1,272.05 HK$12,720.50
HK$1,204.89 HK$30,122.25
HK$1,187.71 HK$47,508.40
120 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 通用繼電器
RoHS:  
Power Relays
DC Switching
125 VDC
4 Form C (4PDT-NO, NC)
7.5 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
5.79 kOhms
21.6 mA
Silver (Ag)
MMK
79.5 mm
59.5 mm
81.5 mm
品牌: Omron Automation and Safety
組裝國家: Not Available
擴散國: Not Available
原產國: JP
功率消耗: 2.8 W
產品類型: General Purpose Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: MM4XPDC125NC MM4XPDC125
每件重量: 420 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.