E5CD-RX2A6M-000

Omron Automation and Safety
653-E5CD-RX2A6M-000
E5CD-RX2A6M-000

製造商:

說明:
溫度控制器 TC RelyOutput AC100-240

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,705.53 HK$2,705.53
HK$2,397.28 HK$23,972.80
HK$2,252.61 HK$56,315.25

商品屬性 屬性值 選擇屬性
Omron
產品類型: 溫度控制器
REACH - SVHC:
2 Input
3 Output
RTD, Thermocouple
Relay
Panel Mount
240 VAC
240 VAC
48 mm x 48 mm
IP66
Screw
11-Segment, 4-Digit
- 200 C
+ 2300 C
品牌: Omron Automation and Safety
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Temperature Controllers
原廠包裝數量: 1
子類別: Controllers
類型: Process Temperature Controller
零件號別名: E5CDRX2A6M000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9032896040
ECCN:
EAR99

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.