E3Z-LR61 2M

Omron Automation and Safety
653-E3Z-LR612M
E3Z-LR61 2M

製造商:

說明:
光電感測器 Retro 15M Prewire 2M LaserType

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,258.65 HK$3,258.65

商品屬性 屬性值 選擇屬性
Omron
產品類型: 光電感測器
RoHS:  
Retroreflective
15 m
Red LED
Built In
NPN-LO/DO
Pre-Cable
2 m
12 VDC
24 VDC
- 10 C
+ 55 C
品牌: Omron Automation and Safety
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 31 mm
IP額定值: IP67
長度: 20 mm
工作電源電壓: 12 VDC to 24 VDC
封裝: Bulk
產品類型: Photoelectric Sensors
系列: E3Z
原廠包裝數量: 1
子類別: Sensors
寬度: 10.8 mm
零件號別名: E3ZLR612M
每件重量: 65 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.