E2EW-QX5B218 2M

Omron Automation and Safety
653-E2EW-QX5B2182M
E2EW-QX5B218 2M

製造商:

說明:
近接感測器 - 工業用 M18;1x;PNP;NC;Non IO-Link

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,113.07 HK$1,113.07
HK$1,112.99 HK$5,564.95
HK$1,078.05 HK$10,780.50
HK$1,066.96 HK$26,674.00
HK$1,057.42 HK$52,871.00
100 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 近接感測器 - 工業用
Inductive
5 mm
PNP-NC
Mounting Bracket
Pre-Cable
2 m
3 Pin
10 VDC
30 VDC
E2EW
品牌: Omron Automation and Safety
合規: CSA; UL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Fluororesin Coating
IP額定值: IP67
最高頻率: 80 Hz
最高工作溫度: + 85 C
最低工作溫度: 0 C
產品類型: Proximity Sensor
原廠包裝數量: 1
子類別: Sensors
零件號別名: E2EWQX5B2182M
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543704500
ECCN:
EAR99

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.

E2EW Welding Inductive Proximity Sensors

Omron Industrial Automation E2EW Welding Inductive Proximity Sensors provide stable detection in aluminum and iron lines. Omron Industrial Automation E2EW Welding Inductive Proximity Sensors enable equivalent sensing distance and common design for ferrous and non-ferrous lines. The sensing range of up to 22mm reduces unexpected downtime. The durable full-metal body also reduces downtime related to sensor damage.