E2E-X20D230-R2M

Omron Automation and Safety
653-E2E-X20D230-R2M
E2E-X20D230-R2M

製造商:

說明:
近接感測器 - 工業用

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,233.00 HK$1,233.00
HK$1,170.45 HK$5,852.25
HK$1,151.05 HK$11,510.50
HK$1,140.53 HK$28,513.25
HK$1,133.70 HK$56,685.00
100 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 近接感測器 - 工業用
RoHS:  
Inductive
20 mm
NC
Cable Mount
Pre-Cable
2 m
D Coded
12 VDC
24 VDC
E2E
品牌: Omron Automation and Safety
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67
原廠包裝數量: 1
子類別: Sensors
零件號別名: E2EX20D230R2M
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543704500
ECCN:
EAR99

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.