D40ML-SS1-B-ACT

Omron Automation and Safety
653-D40ML-SS1-B-ACT
D40ML-SS1-B-ACT

製造商:

說明:
磁性 / 簧片開關 SuS, SS1 Spare Act., Mast

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,578.70 HK$2,578.70
HK$2,571.46 HK$25,714.60
HK$2,571.05 HK$64,276.25
50 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 磁性 / 簧片開關
品牌: Omron Automation and Safety
組裝國家: Not Available
擴散國: Not Available
原產國: GB
照明: Non-Illuminated
產品類型: Reed Switches
系列: D40ML
原廠包裝數量: 1
子類別: Switches
零件號別名: D40MLSS1BACT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

D40ML RFID Magnetic Locking Safety Switches

Omron Industrial Automation D40ML RFID Magnetic Locking Safety Switches offer a 250VAC dielectric withstand rating, 10VDC 1mA minimum switched current, and 10Hz to 55Hz vibration resistance. Omron D40ML switches feature LEDs that support easy fault diagnostics, can install up to 20 switching in a series, and the RFID provides a high degree of tamper resistance. These switches include stainless steel, plastic, and diecast metal case options. Omron Industrial Automation D40ML Safety Switches are ideal for machines with no rundown time if power is lost.