TL88K3R00E

Ohmite
588-TL88K3R0E
TL88K3R00E

製造商:

說明:
平面電阻器 - 底架安裝 114W 3ohm 10% High Power

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$342.86 HK$342.86
HK$278.66 HK$3,343.92
HK$254.08 HK$7,114.24
HK$240.85 HK$12,524.20
HK$229.34 HK$22,934.00
HK$214.71 HK$54,106.92
500 報價

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 平面電阻器 - 底架安裝
RoHS:  
3 Ohms
114 W
1.2 kV
10 %
Flange
250 PPM / C
88 mm
24.4 mm
25 mm
Heat Sinkable Resistor
- 40 C
+ 125 C
TL
Bulk
品牌: Ohmite
組裝國家: Not Available
擴散國: Not Available
原產國: MX
特徵: Low Inductance
安裝風格: Chassis Mount
產品類型: Planar Resistors
原廠包裝數量: 4
子類別: Resistors
每件重量: 42.424 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.

TL Modular Heat Sinkable Power Resistors

Ohmite TL Modular Heat Sinkable Thick Film Power Resistors are packaged with plastic insulators and quick-connect terminals in a symmetrical aluminum profile for easy heat sink mounting. The TL resistors from Ohmite offer special tapped configurations to reduce onboard component count. The efficient thermal packaging of the TL Series provides improved heat conduction to the heat sink and the resistor's self-insulating package design increases voltage withstanding characteristics when compared to traditional aluminum housings. Other TL Series features include a resistance range 0.3Ω to 4MΩ, a power range of 27W to 275W, and very low inductance. The TL resistors also offer a low profile design and an in-line mounting profile that permits easy adaptation into most heat sink systems.