TGHHV5R00JE

Ohmite
588-TGHHV5R00JE
TGHHV5R00JE

製造商:

說明:
平面電阻器 - 底架安裝 120watt 5ohm 5% High Power

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 47

庫存:
47
可立即送貨
在途量:
100
預期29/7/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$342.45 HK$342.45
HK$329.21 HK$3,292.10
HK$318.61 HK$31,861.00
HK$301.67 HK$75,417.50
500 報價

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 平面電阻器 - 底架安裝
RoHS:  
5 Ohms
120 W
500 V
5 %
Screw
250 PPM / C
38.1 mm
24.9 mm
12 mm
Thick Film Power Resistor
- 55 C
+ 155 C
SOT-227-2
TGH
Bulk
品牌: Ohmite
組裝國家: Not Available
擴散國: Not Available
原產國: AU
特徵: Non-Inductive Resistors
安裝風格: Chassis Mount
產品類型: Planar Resistors
原廠包裝數量: 10
子類別: Resistors
每件重量: 23.340 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

TGH SOT227 Package Thick Film Power Resistors

Ohmite TGH SOT227 Package Thick Film Power Resistors are ideally suited for high frequency and pulse-load applications. Available in 120W or 200W sizes, the Ohmite TGH Series Resistors are designed for direct mounting onto a heat sink. Popular applications include variable speed drives, power supplies, control devices, telecom, robotics, motor controls, and other switching designs.

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.